


STB10LN80K5 | |
|---|---|
DigiKey Part Number | 497-18732-2-ND - Tape & Reel (TR) 497-18732-1-ND - Cut Tape (CT) 497-18732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10LN80K5 |
Description | MOSFET N-CHANNEL 800V 8A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STB10LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 427 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA10N60P | IXYS | 113 | IXFA10N60P-ND | 5,30000 € | Similar |
| IXTA10N60P | IXYS | 0 | IXTA10N60P-ND | 2,66553 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,31100 € | 23,11 € |
| 100 | 1,62060 € | 162,06 € |
| 500 | 1,34652 € | 673,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23114 € | 1.231,14 € |
| 2.000 | 1,15156 € | 2.303,12 € |
| 3.000 | 1,11103 € | 3.333,09 € |
| 5.000 | 1,10011 € | 5.500,55 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

