
STD7ANM60N | |
|---|---|
DigiKey Part Number | 497-13940-2-ND - Tape & Reel (TR) 497-13940-1-ND - Cut Tape (CT) 497-13940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7ANM60N |
Description | MOSFET N-CH 600V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7ANM60N Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40ASPBF | Vishay Siliconix | 67 | IRFBC40ASPBF-ND | 4,85000 € | Similar |
| IRFBC40ASTRLPBF | Vishay Siliconix | 450 | IRFBC40ASTRLPBFCT-ND | 4,85000 € | Similar |
| IRFBC40STRLPBF | Vishay Siliconix | 167 | IRFBC40STRLPBFCT-ND | 4,85000 € | Similar |
| IRFS9N60APBF | Vishay Siliconix | 20 | IRFS9N60APBF-ND | 4,16000 € | Similar |
| IRFS9N60ATRLPBF | Vishay Siliconix | 845 | IRFS9N60ATRLPBFCT-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,28000 € | 12,80 € |
| 100 | 0,86880 € | 86,88 € |
| 500 | 0,69288 € | 346,44 € |
| 1.000 | 0,63634 € | 636,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57514 € | 1.437,85 € |
| 5.000 | 0,53734 € | 2.686,70 € |
| 7.500 | 0,51808 € | 3.885,60 € |
| 12.500 | 0,50803 € | 6.350,38 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



