Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-PDIP-GW |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD785ASD | onsemi | 683 | 488-FOD785ASDCT-ND | 0,31000 € | Parametric Equivalent |
| DPC816L-A-TR | Diodes Incorporated | 0 | 31-DPC816L-A-TR-ND | 0,05636 € | Parametric Equivalent |
| DPC816L-A-TR-V | Diodes Incorporated | 0 | 31-DPC816L-A-TR-VTR-ND | 0,05636 € | Parametric Equivalent |
| DPC816S-A-TR | Diodes Incorporated | 0 | 31-DPC816S-A-TR-ND | 0,05636 € | Parametric Equivalent |
| DPC816S-A-TR-V | Diodes Incorporated | 0 | 31-DPC816S-A-TR-VTR-ND | 0,05636 € | Parametric Equivalent |






