Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DPC816S-A-TR | |
|---|---|
DigiKey Part Number | 31-DPC816S-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC816S-A-TR |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816L-A-TR | Diodes Incorporated | 0 | 31-DPC816L-A-TR-ND | 0,05636 € | Parametric Equivalent |
| DPC816L-A-TR-V | Diodes Incorporated | 0 | 31-DPC816L-A-TR-VTR-ND | 0,05636 € | Parametric Equivalent |
| DPC816S-A-TR-V | Diodes Incorporated | 0 | 31-DPC816S-A-TR-VTR-ND | 0,05636 € | Parametric Equivalent |
| EL816(S)(A)(TA) | Everlight Electronics Co Ltd | 0 | EL816(S)(A)(TA)-ND | 0,00000 € | Parametric Equivalent |
| EL816(S)(A)(TA)-V | Everlight Electronics Co Ltd | 0 | EL816(S)(A)(TA)-V-ND | 0,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05636 € | 112,72 € |
| 4.000 | 0,05233 € | 209,32 € |
| 6.000 | 0,05026 € | 301,56 € |
| 10.000 | 0,04792 € | 479,20 € |
| 14.000 | 0,04652 € | 651,28 € |
| 20.000 | 0,04516 € | 903,20 € |
| Unit Price without VAT: | 0,05636 € |
|---|---|
| Unit Price with VAT: | 0,06707 € |



