
ISP817AXSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP817AXSMT&RTR-ND - Tape & Reel (TR) 58-ISP817AXSMT&RCT-ND - Cut Tape (CT) 58-ISP817AXSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP817AXSMT&R |
Description | OPTOISOLATOR 5.3KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19468 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18105 € | 181,05 € |
| 2.000 | 0,16946 € | 338,92 € |
| 3.000 | 0,16350 € | 490,50 € |
| 5.000 | 0,15678 € | 783,90 € |
| 7.000 | 0,15277 € | 1.069,39 € |
| 10.000 | 0,14886 € | 1.488,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

