


FOD785ASD | |
|---|---|
DigiKey Part Number | 488-FOD785ASDTR-ND - Tape & Reel (TR) 488-FOD785ASDCT-ND - Cut Tape (CT) 488-FOD785ASDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD785ASD |
Description | OPTOISO 5KV 1CH TRANS 4-PDIP-GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-PDIP-GW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC816S-A-TR | Diodes Incorporated | 0 | 31-DPC816S-A-TR-ND | 0,05681 € | Parametric Equivalent |
| ISP817AXSM | Isocom Components 2004 LTD | 1.953 | 58-ISP817AXSM-ND | 0,44000 € | Parametric Equivalent |
| ISP817AXSMT&R | Isocom Components 2004 LTD | 2.658 | 58-ISP817AXSMT&RCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15120 € | 15,12 € |
| 500 | 0,12292 € | 61,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10460 € | 156,90 € |
| 3.000 | 0,09765 € | 292,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

