Similar
Similar
Similar
Similar

FOD270LT | |
|---|---|
DigiKey Part Number | FOD270LT-ND |
Manufacturer | |
Manufacturer Product Number | FOD270LT |
Description | OPTOISO 5KV DARL W/BASE 8-MDIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD270LT Models |
Category | Output Type Darlington with Base |
Manufacturer onsemi | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 3µs, 50µs | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N138M | LITEON | 1.969 | 160-1796-ND | 0,74000 € | Similar |
| 6N139-020E | Broadcom Limited | 0 | 6N139-020E-ND | 0,57127 € | Similar |
| 6N139M | LITEON | 1.275 | 160-1800-ND | 0,74000 € | Similar |
| HCNW138-000E | Broadcom Limited | 3.780 | HCNW138-000E-ND | 2,06000 € | Similar |
| HCNW139 | Broadcom Limited | 0 | 516-1011-5-ND | 2,36026 € | Similar |



