
HCNW139 | |
|---|---|
DigiKey Part Number | 516-1011-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW139 |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 18V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 200% @ 12mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 11µs, 11µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW139-000E | Broadcom Limited | 2.844 | 516-1612-5-ND | 2,06000 € | Parametric Equivalent |
| 6N138M | LITEON | 1.969 | 160-1796-ND | 0,74000 € | Similar |
| 6N139M | LITEON | 1.275 | 160-1800-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.428 | 2,36026 € | 3.370,45 € |
| Unit Price without VAT: | 2,36026 € |
|---|---|
| Unit Price with VAT: | 2,80871 € |



