
6N139-020E | |
|---|---|
DigiKey Part Number | 6N139-020E-ND |
Manufacturer | |
Manufacturer Product Number | 6N139-020E |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N139-020E Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 200ns, 2µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.800 | 0,56673 € | 3.287,03 € |
| Unit Price without VAT: | 0,56673 € |
|---|---|
| Unit Price with VAT: | 0,67441 € |



