
6N138 | |
|---|---|
DigiKey Part Number | 160-1795-ND |
Manufacturer | |
Manufacturer Product Number | 6N138 |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -20°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1.6µs, 10µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 50 | 0,79580 € | 39,79 € |
| 100 | 0,73610 € | 73,61 € |
| 500 | 0,62954 € | 314,77 € |
| 1.000 | 0,59472 € | 594,72 € |
| 2.000 | 0,56522 € | 1.130,44 € |
| 5.000 | 0,53302 € | 2.665,10 € |
| 10.000 | 0,51298 € | 5.129,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |








