
HCNW138-000E | |
|---|---|
DigiKey Part Number | HCNW138-000E-ND |
Manufacturer | |
Manufacturer Product Number | HCNW138-000E |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 7V |
Manufacturer Broadcom Limited | Current - Output / Channel 60mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 300% @ 1.6mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 11µs, 70µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Darlington with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 42 | 1,24214 € | 52,17 € |
| 126 | 1,10865 € | 139,69 € |
| 504 | 0,98262 € | 495,24 € |
| 1.008 | 0,93356 € | 941,03 € |
| 2.016 | 0,89202 € | 1.798,31 € |
| 5.040 | 0,84674 € | 4.267,57 € |
| 10.038 | 0,81873 € | 8.218,41 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

