Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJX733YTF | |
|---|---|
DigiKey Part Number | FJX733YTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX733YTF |
Description | TRANS PNP 50V 0.15A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX733YTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BWT1G | onsemi | 0 | BC856BWT1GOSCT-ND | 0,12000 € | Direct |
| 2PA1576Q,115 | Nexperia USA Inc. | 0 | 2PA1576Q,115-ND | 0,03040 € | Direct |
| 2SA1576AT106Q | Rohm Semiconductor | 2.239 | 2SA1576AT106QCT-ND | 0,27000 € | Direct |
| 2SA1576AT106S | Rohm Semiconductor | 1.539 | 2SA1576AT106SCT-ND | 0,34000 € | Direct |
| 2PA1576Q,135 | Nexperia USA Inc. | 0 | 2PA1576Q,135-ND | 0,02500 € | Similar |





