2PA1576Q,135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03861 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,04004 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 3.474
Unit Price: 0,26000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 103
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 38.452
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

2PA1576Q,135

DigiKey Part Number
2PA1576Q,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PA1576Q,135
Description
TRANS PNP 50V 0.15A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03175 €317,50 €
20.0000,02864 €572,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03175 €
Unit Price with VAT:0,03778 €