2PA1576R,135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Direct


Rohm Semiconductor
In Stock: 13.430
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.990
Unit Price: 0,35000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15.955
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.667
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 1.669
Unit Price: 0,12000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.000
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

2PA1576R,135

DigiKey Part Number
2PA1576R,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PA1576R,135
Description
TRANS PNP 50V 0.15A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02540 €254,00 €
20.0000,02291 €458,20 €
30.0000,02164 €649,20 €
50.0000,02021 €1.010,50 €
70.0000,01936 €1.355,20 €
100.0000,01854 €1.854,00 €
250.0000,01674 €4.185,00 €
500.0000,01565 €7.825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02540 €
Unit Price with VAT:0,03023 €