Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FFPF05U60STU | |
|---|---|
DigiKey Part Number | FFPF05U60STU-ND |
Manufacturer | |
Manufacturer Product Number | FFPF05U60STU |
Description | DIODE AVALANCHE 600V 5A TO220F2L |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | FFPF05U60STU Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 2.5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1560G | onsemi | 130 | MURF1560GOS-ND | 2,12000 € | Similar |
| MURF860G | onsemi | 1.469 | MURF860GOS-ND | 1,54000 € | Similar |
| BYC20X-600PQ | WeEn Semiconductors | 10.995 | BYC20X-600PQ-ND | 2,46000 € | Similar |
| BYC8X-600P,127 | WeEn Semiconductors | 0 | 1740-1241-ND | 0,30234 € | Similar |
| BYV10X-600PQ | WeEn Semiconductors | 0 | 1740-1254-ND | 0,24840 € | Similar |






