
STTH5L06FP | |
|---|---|
DigiKey Part Number | 497-3747-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH5L06FP |
Description | DIODE STANDARD 600V 5A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06FP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FPAC |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURF1560G | onsemi | 122 | MURF1560GOS-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,50050 € | 50,05 € |
| 500 | 0,39018 € | 195,09 € |
| 1.000 | 0,35466 € | 354,66 € |
| 2.000 | 0,32478 € | 649,56 € |
| 5.000 | 0,29243 € | 1.462,15 € |
| 10.000 | 0,27245 € | 2.724,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

