Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMS8692 | |
|---|---|
DigiKey Part Number | FDMS8692TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS8692 |
Description | MOSFET N-CH 30V 12A/28A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta), 28A (Tc) 2.5W (Ta), 41W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8692 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1265 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS7694 | onsemi | 805 | FDMS7694CT-ND | 0,91000 € | Similar |
| BSC120N03LSGATMA1 | Infineon Technologies | 111 | BSC120N03LSGATMA1CT-ND | 0,77000 € | Direct |
| BSC080N03MSGATMA1 | Infineon Technologies | 719.667 | BSC080N03MSGATMA1CT-ND | 1,03000 € | Similar |
| BSC0909NSATMA1 | Infineon Technologies | 0 | BSC0909NSATMA1CT-ND | 0,80000 € | Similar |
| BSC090N03LSGATMA1 | Infineon Technologies | 4.999 | BSC090N03LSGATMA1CT-ND | 0,88000 € | Similar |




