N-Channel 30 V 12A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC120N03LSGATMA1

DigiKey Part Number
BSC120N03LSGATMA1TR-ND - Tape & Reel (TR)
BSC120N03LSGATMA1CT-ND - Cut Tape (CT)
BSC120N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC120N03LSGATMA1
Description
MOSFET N-CH 30V 12A/39A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 12A (Ta), 39A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48500 €4,85 €
1000,31450 €31,45 €
5000,24074 €120,37 €
1.0000,21697 €216,97 €
2.0000,19696 €393,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17529 €876,45 €
10.0000,16190 €1.619,00 €
15.0000,15507 €2.326,05 €
25.0000,14740 €3.685,00 €
35.0000,14287 €5.000,45 €
50.0000,13845 €6.922,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €