Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSC080N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC080N03MSGATMA1TR-ND - Tape & Reel (TR) BSC080N03MSGATMA1CT-ND - Cut Tape (CT) BSC080N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC080N03MSGATMA1 |
Description | MOSFET N-CH 30V 13A/53A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta), 53A (Tc) 2.5W (Ta), 35W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17302Q5A | Texas Instruments | 17.933 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.499 | 296-25857-1-ND | 1,09000 € | Similar |
| CSD17322Q5A | Texas Instruments | 0 | 296-29018-1-ND | 1,56000 € | Similar |
| CSD17507Q5A | Texas Instruments | 3.210 | 296-27791-1-ND | 1,18000 € | Similar |
| CSD17522Q5A | Texas Instruments | 11.679 | 296-29020-1-ND | 1,73000 € | Similar |













