FDMS8690 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 805
Unit Price: 0,86000 €
Datasheet

Similar


Infineon Technologies
In Stock: 719.667
Unit Price: 1,04000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.999
Unit Price: 0,83000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8
Unit Price: 0,97000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.661
Unit Price: 0,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.489
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.844
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.948
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 167.876
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.472
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.210
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.679
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.333
Unit Price: 1,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.225
Unit Price: 0,82000 €
Datasheet
N-Channel 30 V 14A (Ta), 27A (Tc) 2.5W (Ta), 37.8W (Tc) Surface Mount 8-MLP (5x6), Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 14A (Ta), 27A (Tc) 2.5W (Ta), 37.8W (Tc) Surface Mount 8-MLP (5x6), Power56
Brushless DC Motor Control | Datasheet Preview

FDMS8690

DigiKey Part Number
FDMS8690TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8690
Description
MOSFET N-CH 30V 14A/27A 8MLP
Customer Reference
Detailed Description
N-Channel 30 V 14A (Ta), 27A (Tc) 2.5W (Ta), 37.8W (Tc) Surface Mount 8-MLP (5x6), Power56
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 37.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MLP (5x6), Power56
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes