Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDMS8660S | |
|---|---|
DigiKey Part Number | FDMS8660STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS8660S |
Description | MOSFET N-CH 30V 25A/40A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 40A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS8660S Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4345 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC020N03LSGATMA1 | Infineon Technologies | 13.729 | BSC020N03LSGATMA1CT-ND | 1,65000 € | Similar |
| BSC020N03MSGATMA1 | Infineon Technologies | 310 | BSC020N03MSGATMA1CT-ND | 1,97000 € | Similar |
| BSC025N03LSGATMA1 | Infineon Technologies | 2.015 | BSC025N03LSGATMA1CT-ND | 1,64000 € | Similar |
| BSC025N03MSGATMA1 | Infineon Technologies | 139 | BSC025N03MSGATMA1CT-ND | 1,82000 € | Similar |
| BSC030N03LSGATMA1 | Infineon Technologies | 18.242 | BSC030N03LSGATMA1CT-ND | 1,44000 € | Similar |









