FDD8874 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 49.991
Unit Price: 1,64000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.277
Unit Price: 0,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.393
Unit Price: 1,27000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,22477 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.372
Unit Price: 0,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.739
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.405
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 256
Unit Price: 1,00691 €
Datasheet

Parametric Equivalent


UMW
In Stock: 1.041
Unit Price: 0,75000 €
Datasheet
N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252AA
TO-252AA

FDD8874

DigiKey Part Number
488-FDD8874TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD8874
Description
MOSFET N-CH 30V 116A D-PAK
Customer Reference
Detailed Description
N-Channel 30 V 18A (Ta), 116A (Tc) 110W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD8874 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.1mOhm @ 35A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2990 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 82.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

82.500In Stock
Ships from Flip Electronics