


STD86N3LH5 | |
|---|---|
DigiKey Part Number | 497-8890-2-ND - Tape & Reel (TR) 497-8890-1-ND - Cut Tape (CT) 497-8890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD86N3LH5 |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD86N3LH5 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 70W (Tc) |
Part Status Active | Operating Temperature 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,99000 € | 9,90 € |
| 100 | 0,66350 € | 66,35 € |
| 500 | 0,52336 € | 261,68 € |
| 1.000 | 0,47827 € | 478,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42947 € | 1.073,67 € |
| 5.000 | 0,39932 € | 1.996,60 € |
| 7.500 | 0,38396 € | 2.879,70 € |
| 12.500 | 0,36671 € | 4.583,88 € |
| 17.500 | 0,36121 € | 6.321,17 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

