
STD96N3LLH6 | |
|---|---|
DigiKey Part Number | 497-11214-2-ND - Tape & Reel (TR) 497-11214-1-ND - Cut Tape (CT) 497-11214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD96N3LLH6 |
Description | MOSFET N-CH 30V 80A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD96N3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 40A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD514 | Alpha & Omega Semiconductor Inc. | 15.652 | 785-1357-1-ND | 0,76000 € | Similar |
| IPD040N03LGATMA1 | Infineon Technologies | 1.333 | IPD040N03LGATMA1CT-ND | 1,48000 € | Similar |
| IPD50N03S4L06ATMA1 | Infineon Technologies | 2.043 | IPD50N03S4L06ATMA1CT-ND | 1,40000 € | Similar |
| IPD70N03S4L04ATMA1 | Infineon Technologies | 681 | IPD70N03S4L04ATMA1CT-ND | 1,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,60590 € | 60,59 € |
| 500 | 0,47606 € | 238,03 € |
| 1.000 | 0,43426 € | 434,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38901 € | 972,53 € |
| 5.000 | 0,36104 € | 1.805,20 € |
| 7.500 | 0,34680 € | 2.601,00 € |
| 12.500 | 0,33080 € | 4.135,00 € |
| 17.500 | 0,32133 € | 5.623,27 € |
| 25.000 | 0,32105 € | 8.026,25 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

