
AOD514 | |
|---|---|
DigiKey Part Number | 785-1357-2-ND - Tape & Reel (TR) 785-1357-1-ND - Cut Tape (CT) 785-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD514 |
Description | MOSFET N-CH 30V 17A/46A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 951 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD060N03LGATMA1 | Infineon Technologies | 30.809 | IPD060N03LGATMA1CT-ND | 1,23000 € | Similar |
| IPD50N03S207ATMA1 | Infineon Technologies | 19.407 | 448-IPD50N03S207ATMA1CT-ND | 0,97738 € | Similar |
| IPD50N03S4L06ATMA1 | Infineon Technologies | 2.043 | IPD50N03S4L06ATMA1CT-ND | 1,39000 € | Similar |
| PJD80N03_L2_00001 | Panjit International Inc. | 0 | 3757-PJD80N03_L2_00001TR-ND | 0,20251 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,30600 € | 30,60 € |
| 500 | 0,23406 € | 117,03 € |
| 1.000 | 0,21089 € | 210,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18579 € | 464,48 € |
| 5.000 | 0,17026 € | 851,30 € |
| 7.500 | 0,16235 € | 1.217,62 € |
| 12.500 | 0,15346 € | 1.918,25 € |
| 17.500 | 0,14820 € | 2.593,50 € |
| 25.000 | 0,14308 € | 3.577,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




