FCPF13N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 486
Unit Price: 4,17000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 330
Unit Price: 3,44000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 228
Unit Price: 3,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 498
Unit Price: 2,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.493
Unit Price: 3,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.901
Unit Price: 1,57488 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 441
Unit Price: 2,50000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Similar


STMicroelectronics
In Stock: 733
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 528
Unit Price: 3,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.895
Unit Price: 7,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 867
Unit Price: 3,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 767
Unit Price: 3,18000 €
Datasheet
N-Channel 600 V 13A (Tc) 33.8W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF13N60NT

DigiKey Part Number
FCPF13N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF13N60NT
Description
MOSFET N-CH 600V 13A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 33.8W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF13N60NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
258mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
39.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1765 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 580 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

580In Stock
Ships from Flip Electronics