IPAN80R280P7XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 1.493
Unit Price: 3,37000 €
Datasheet

Similar


onsemi
In Stock: 998
Unit Price: 4,59000 €
Datasheet
N-Channel 800 V 17A (Tc) 30W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 17A (Tc) 30W (Tc) Through Hole PG-TO220-3-FP
TO-220-3-Full-Pack

IPAN80R280P7XKSA1

DigiKey Part Number
IPAN80R280P7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPAN80R280P7XKSA1
Description
MOSFET N-CH 800V 17A TO220
Customer Reference
Detailed Description
N-Channel 800 V 17A (Tc) 30W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
EDA/CAD Models
IPAN80R280P7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
280mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 360µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22.901 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.901In Stock
Ships from Rochester Electronics, LLC