


IPA60R280CFD7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA60R280CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R280CFD7XKSA1 |
Description | MOSFET N-CH 650V 6A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 24W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R280CFD7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 807 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 50 | 1,35340 € | 67,67 € |
| 100 | 1,22010 € | 122,01 € |
| 500 | 0,98634 € | 493,17 € |
| 1.000 | 0,91122 € | 911,22 € |
| 2.000 | 0,84807 € | 1.696,14 € |
| 5.000 | 0,77978 € | 3.898,90 € |
| 10.000 | 0,77422 € | 7.742,20 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |










