FAN1086M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 310
Unit Price: 2,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.678
Unit Price: 2,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 487
Unit Price: 2,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.886
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 414
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: 2,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 768
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.266
Unit Price: 1,82000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1086M5

DigiKey Part Number
FAN1086M5-ND
Manufacturer
Manufacturer Product Number
FAN1086M5
Description
IC REG LINEAR 5V 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
PSRR
72dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types