


LM1084ISX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1084ISX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1084ISX-5.0/NOPBCT-ND - Cut Tape (CT) LM1084ISX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1084ISX-5.0/NOPB |
Description | IC REG LINEAR 5V 5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1084ISX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 25V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,77960 € | 44,49 € |
| 100 | 1,59980 € | 159,98 € |
| 250 | 1,51392 € | 378,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46220 € | 731,10 € |
| 1.000 | 1,41962 € | 1.419,62 € |
| 1.500 | 1,39831 € | 2.097,46 € |
| 2.500 | 1,37469 € | 3.436,72 € |
| 3.500 | 1,36088 € | 4.763,08 € |
| 5.000 | 1,34761 € | 6.738,05 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |










