


LM1086ISX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1086ISX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1086ISX-5.0/NOPBCT-ND - Cut Tape (CT) LM1086ISX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ISX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ISX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 68dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,24440 € | 31,11 € |
| 100 | 1,11180 € | 111,18 € |
| 250 | 1,04856 € | 262,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01046 € | 505,23 € |
| 1.000 | 0,97909 € | 979,09 € |
| 1.500 | 0,96338 € | 1.445,07 € |
| 2.500 | 0,94598 € | 2.364,95 € |
| 3.500 | 0,93581 € | 3.275,34 € |
| 5.000 | 0,92602 € | 4.630,10 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

