


LM1086CS-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1086CS-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CS-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CS-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 68dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71300 € | 17,13 € |
| 45 | 1,49000 € | 67,05 € |
| 135 | 1,37741 € | 185,95 € |
| 270 | 1,32222 € | 357,00 € |
| 540 | 1,27683 € | 689,49 € |
| 1.035 | 1,24157 € | 1.285,02 € |
| 2.520 | 1,20267 € | 3.030,73 € |
| 5.040 | 1,17844 € | 5.939,34 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

