Similar
Similar
Similar
Similar
Similar




ESD7951ST5G | |
|---|---|
DigiKey Part Number | ESD7951ST5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7951ST5G |
Description | TVS DIODE 5VWM 12.9VC SOD923 |
Customer Reference | |
Detailed Description | 12.9V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7951ST5G Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications USB |
Part Status Obsolete | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0L1B2S9-7 | Diodes Incorporated | 246.195 | D5V0L1B2S9-7DICT-ND | 0,22000 € | Similar |
| PEC1605M1Q_R1_00001 | Panjit International Inc. | 1.238 | 3757-PEC1605M1Q_R1_00001CT-ND | 0,16000 € | Similar |
| PESD5V0F1BLD,315 | Nexperia USA Inc. | 110 | 1727-1309-1-ND | 2,32018 € | Similar |
| SP3021-01ETG | Littelfuse Inc. | 80.686 | F5768CT-ND | 0,45000 € | Similar |
| TESDU5V0 RGG | Taiwan Semiconductor Corporation | 6.823 | 1801-TESDU5V0RGGCT-ND | 0,41000 € | Similar |













