
TESDU5V0 RGG | |
|---|---|
DigiKey Part Number | 1801-TESDU5V0RGGTR-ND - Tape & Reel (TR) 1801-TESDU5V0RGGCT-ND - Cut Tape (CT) 1801-TESDU5V0RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDU5V0 RGG |
Description | TVS DIODE 5VWM 15VC 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.1V | Package / Case 0603 (1608 Metric) |
Voltage - Clamping (Max) @ Ipp 15V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 100 | 0,16120 € | 16,12 € |
| 500 | 0,12052 € | 60,26 € |
| 1.000 | 0,10735 € | 107,35 € |
| 2.000 | 0,09627 € | 192,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08693 € | 347,72 € |
| 8.000 | 0,07906 € | 632,48 € |
| 12.000 | 0,07505 € | 900,60 € |
| 20.000 | 0,07055 € | 1.411,00 € |
| 28.000 | 0,06788 € | 1.900,64 € |
| 40.000 | 0,06528 € | 2.611,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |






