
AP22908W6-7 | |
|---|---|
DigiKey Part Number | 31-AP22908W6-7TR-ND - Tape & Reel (TR) 31-AP22908W6-7CT-ND - Cut Tape (CT) 31-AP22908W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22908W6-7 |
Description | LOAD SWITCH SOT26 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22908W6-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-26 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.08V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13600 € | 3,40 € |
| 100 | 0,11660 € | 11,66 € |
| 250 | 0,10732 € | 26,83 € |
| 500 | 0,10170 € | 50,85 € |
| 1.000 | 0,09708 € | 97,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09138 € | 274,14 € |
| 6.000 | 0,08859 € | 531,54 € |
| 9.000 | 0,08719 € | 784,71 € |
| 15.000 | 0,08564 € | 1.284,60 € |
| 21.000 | 0,08474 € | 1.779,54 € |
| 30.000 | 0,08387 € | 2.516,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |





