
GSEM5B008 | |
|---|---|
DigiKey Part Number | 4786-GSEM5B008TR-ND - Tape & Reel (TR) 4786-GSEM5B008CT-ND - Cut Tape (CT) 4786-GSEM5B008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEM5B008 |
Description | TVS, ESD, SINGLE, BI-DIR, 5.0V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.8pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case SOD-923 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,07300 € | 7,30 € |
| 500 | 0,05344 € | 26,72 € |
| 1.000 | 0,04709 € | 47,09 € |
| 2.000 | 0,04173 € | 83,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03339 € | 267,12 € |
| 16.000 | 0,03018 € | 482,88 € |
| 24.000 | 0,02855 € | 685,20 € |
| 40.000 | 0,02671 € | 1.068,40 € |
| 56.000 | 0,02561 € | 1.434,16 € |
| 80.000 | 0,02455 € | 1.964,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

