
BTS4130QGAXUMA1 | |
|---|---|
DigiKey Part Number | BTS4130QGAXUMA1TR-ND - Tape & Reel (TR) BTS4130QGAXUMA1CT-ND - Cut Tape (CT) BTS4130QGAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS4130QGAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A PG-DSO-20-32 |
Datasheet | Datasheet |
EDA/CAD Models | BTS4130QGAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 130mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 4 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-20-32 |
Interface On/Off | Package / Case |
Voltage - Load 5.5V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,59280 € | 64,82 € |
| 100 | 2,34500 € | 234,50 € |
| 250 | 2,22676 € | 556,69 € |
| 500 | 2,22138 € | 1.110,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,09692 € | 2.096,92 € |
| 2.000 | 2,04866 € | 4.097,32 € |
| 3.000 | 2,02449 € | 6.073,47 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |







