CAT25320LI-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83767 €
Datasheet

Similar


Microchip Technology
In Stock: 19
Unit Price: 0,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 549
Unit Price: 0,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 758
Unit Price: 0,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83767 €
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: 0,86000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83767 €
Datasheet

Similar


Microchip Technology
In Stock: 511
Unit Price: 0,71000 €
Datasheet
EEPROM Memory IC 32Kbit SPI 10 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25320LI-G

DigiKey Part Number
CAT25320LI-GOS-ND
Manufacturer
Manufacturer Product Number
CAT25320LI-G
Description
IC EEPROM 32KBIT SPI 10MHZ 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CAT25320LI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA320-I/PMicrochip Technology025AA320-I/P-ND0,83767 €Similar
25AA320A-I/PMicrochip Technology1925AA320A-I/P-ND0,71000 €Similar
25C320-E/PMicrochip Technology025C320-E/P-ND0,89000 €Similar
25C320-I/PMicrochip Technology54925C320-I/P-ND0,86000 €Similar
25C320/PMicrochip Technology75825C320/P-ND0,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable