CAT25128VI-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 22.478
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 2.000
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 18.228
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 300
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.141
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.629
Unit Price: 1,17000 €
Datasheet

Similar


Microchip Technology
In Stock: 891
Unit Price: 1,11000 €
Datasheet

Similar


Microchip Technology
In Stock: 543
Unit Price: 0,62000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.333
Unit Price: 3,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.415
Unit Price: 0,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.690
Unit Price: 1,11000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.547
Unit Price: 0,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.807
Unit Price: 0,61000 €
Datasheet
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25128VI-G

DigiKey Part Number
CAT25128VI-G-ND
Manufacturer
Manufacturer Product Number
CAT25128VI-G
Description
IC EEPROM 128KBIT SPI 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25128VI-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

6.500In Stock
Ships from Flip Electronics