
CAV25128VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25128VE-GT3OSTR-ND - Tape & Reel (TR) CAV25128VE-GT3OSCT-ND - Cut Tape (CT) CAV25128VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25128VE-GT3 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25128VE-GT3 Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA128-I/SN | Microchip Technology | 18.208 | 25AA128-I/SN-ND | 1,00000 € | Similar |
| 25LC128-H/SN | Microchip Technology | 22 | 25LC128-H/SN-ND | 1,14000 € | Similar |
| 25LC128-I/SN | Microchip Technology | 1.026 | 25LC128-I/SN-ND | 1,00000 € | Similar |
| 25LC128T-E/SN | Microchip Technology | 9.629 | 25LC128T-E/SNCT-ND | 1,16000 € | Similar |
| 25LC128T-I/SN | Microchip Technology | 865 | 25LC128T-I/SNCT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,58120 € | 14,53 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,55680 € | 55,68 € |
| 250 | 0,54024 € | 135,06 € |
| 500 | 0,52766 € | 263,83 € |
| 1.000 | 0,51511 € | 515,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39629 € | 1.188,87 € |
| 6.000 | 0,38645 € | 2.318,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

