Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC128-H/SN | |
|---|---|
DigiKey Part Number | 25LC128-H/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC128-H/SN |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 5 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC128-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC128T-H/SN | Microchip Technology | 0 | 25LC128T-H/SN-ND | 1,25649 € | Direct |
| AT25128B-SSHL-B | Microchip Technology | 518 | AT25128B-SSHL-B-ND | 0,61000 € | Similar |
| AT25128B-SSHL-T | Microchip Technology | 3.797 | AT25128B-SSHL-TCT-ND | 0,65000 € | Similar |
| BR25G128F-3GE2 | Rohm Semiconductor | 2.313 | BR25G128F-3GE2CT-ND | 0,82000 € | Similar |
| BR25G128FJ-3GE2 | Rohm Semiconductor | 0 | BR25G128FJ-3GE2CT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |









