
BR25G128F-3GE2 | |
|---|---|
DigiKey Part Number | BR25G128F-3GE2TR-ND - Tape & Reel (TR) BR25G128F-3GE2CT-ND - Cut Tape (CT) BR25G128F-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G128F-3GE2 |
Description | IC EEPROM 128KBIT SPI 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25G128F-3GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,74260 € | 37,13 € |
| 100 | 0,72630 € | 72,63 € |
| 250 | 0,70448 € | 176,12 € |
| 500 | 0,68796 € | 343,98 € |
| 1.000 | 0,67146 € | 671,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64982 € | 1.624,55 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

