
M95128-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-M95128-DRMN8TP/KTR-ND - Tape & Reel (TR) 497-M95128-DRMN8TP/KCT-ND - Cut Tape (CT) 497-M95128-DRMN8TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DRMN8TP/K |
Description | IC EEPROM 128KBIT SPI 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SO |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95128-DRMN3TP/K | STMicroelectronics | 7.620 | 497-14447-1-ND | 1,10000 € | Similar |
| HN58X25128FPIAG#S0 | Renesas Electronics Corporation | 2.333 | 559-HN58X25128FPIAG#S0CT-ND | 3,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,77360 € | 19,34 € |
| 50 | 0,75680 € | 37,84 € |
| 100 | 0,74000 € | 74,00 € |
| 250 | 0,71772 € | 179,43 € |
| 500 | 0,70086 € | 350,43 € |
| 1.000 | 0,68403 € | 684,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66196 € | 1.654,90 € |
| 5.000 | 0,64547 € | 3.227,35 € |
| 7.500 | 0,63593 € | 4.769,48 € |
| 12.500 | 0,62404 € | 7.800,50 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

