BZX84C8V2LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.369
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 69
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19.670
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 19.990
Unit Price: 0,11000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.751
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23.613
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,07034 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,05468 €
Datasheet
Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C8V2LT3G

DigiKey Part Number
BZX84C8V2LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C8V2LT3G
Description
DIODE ZENER 8.2V 250MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 8.2 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 80.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

80.000In Stock
Ships from Rochester Electronics, LLC