Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMMT549 | onsemi | 0 | FMMT549FSCT-ND | 0,48000 € | Similar |
| BC858CLT1G | onsemi | 1.014 | BC858CLT1GOSCT-ND | 0,11000 € | Parametric Equivalent |
| BC858CLT3G | onsemi | 52.046 | BC858CLT3GOSCT-ND | 0,11000 € | Parametric Equivalent |
| NSVBC858CLT1G | onsemi | 3.895 | NSVBC858CLT1GOSCT-ND | 0,15000 € | Parametric Equivalent |
| BC858C-7-F | Diodes Incorporated | 5.358 | 31-BC858C-7-FCT-ND | 0,17000 € | Direct |










