Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858BLT1G | onsemi | 21.335 | BC858BLT1GOSCT-ND | 0,10000 € | Parametric Equivalent |
| BC858BLT3G | onsemi | 48.353 | BC858BLT3GOSCT-ND | 0,10000 € | Parametric Equivalent |
| NSVBC858BLT1G | onsemi | 0 | NSVBC858BLT1GOSCT-ND | 0,15000 € | Parametric Equivalent |
| BC858B,215 | Nexperia USA Inc. | 0 | 1727-4873-1-ND | 0,08000 € | Direct |
| BC858B-7-F | Diodes Incorporated | 72 | 31-BC858B-7-FCT-ND | 0,16000 € | Direct |








