TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

AFGHL50T65RQDN

DigiKey Part Number
488-AFGHL50T65RQDN-ND
Manufacturer
Manufacturer Product Number
AFGHL50T65RQDN
Description
IGBT FIELD STOP 650V 78A TO247
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
IGBT Field Stop 650 V 78 A 346 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
78 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.81V @ 50A, 15V
Power - Max
346 W
Switching Energy
3.09mJ (on), 830µJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
41ns/76ns
Test Condition
400V, 50A, 2.5Ohm, 15V
Reverse Recovery Time (trr)
57 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Factory Stock: 6.300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,86000 €5,86 €
303,35233 €100,57 €
1202,80233 €336,28 €
5102,39929 €1.223,64 €
1.0202,37518 €2.422,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €