


FAD6263M1X | |
|---|---|
DigiKey Part Number | 488-FAD6263M1XTR-ND - Tape & Reel (TR) 488-FAD6263M1XCT-ND - Cut Tape (CT) 488-FAD6263M1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD6263M1X |
Description | IC HALF BRIDGE DRIVER 3A 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 22V |
Manufacturer onsemi | Voltage - Load 10V ~ 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge (2) | Qualification AEC-Q100 |
Applications DC Motors, General Purpose | Features Bootstrap Circuit |
Interface Logic | Fault Protection Shoot-Through, UVLO |
Load Type Capacitive and Resistive | Mounting Type Surface Mount |
Technology Power MOSFET | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Output / Channel 3A | Supplier Device Package 16-SOIC |
Current - Peak Output 3.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74200 € | 17,42 € |
| 25 | 1,59320 € | 39,83 € |
| 100 | 1,42950 € | 142,95 € |
| 250 | 1,35148 € | 337,87 € |
| 500 | 1,32180 € | 660,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18909 € | 2.972,72 € |
| 5.000 | 1,16516 € | 5.825,80 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |


