
FAD8253MX-1 | |
|---|---|
DigiKey Part Number | 488-FAD8253MX-1TR-ND - Tape & Reel (TR) 488-FAD8253MX-1CT-ND - Cut Tape (CT) 488-FAD8253MX-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD8253MX-1 |
Description | 1200V 2.5A HALF-BRIDGE GATE DRIV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose IGBT 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | General Purpose | |
Interface | On/Off | |
Load Type | - | |
Technology | IGBT | |
Rds On (Typ) | - | |
Current - Output / Channel | 2.5A, 3.4A | |
Current - Peak Output | 2.5A, 3.4A | |
Voltage - Supply | 4.5V ~ 18V | |
Voltage - Load | 10.6V ~ 22V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, Shoot Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,53000 € | 38,25 € |
| 100 | 1,37240 € | 137,24 € |
| 250 | 1,29712 € | 324,28 € |
| 500 | 1,25172 € | 625,86 € |
| 1.000 | 1,21437 € | 1.214,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17493 € | 2.937,33 € |
| 5.000 | 1,15117 € | 5.755,85 € |
| 7.500 | 1,13927 € | 8.544,52 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


