
FAN5341UMPX | |
|---|---|
DigiKey Part Number | FAN5341UMPXTR-ND - Tape & Reel (TR) FAN5341UMPXCT-ND - Cut Tape (CT) FAN5341UMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5341UMPX |
Description | IC LED DRVR RGLTR SGL WR 6UMLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 25mA 6-UMLP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5341UMPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 6.2V ~ 17.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1.2MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UMLP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76320 € | 19,08 € |
| 100 | 0,67590 € | 67,59 € |
| 250 | 0,63428 € | 158,57 € |
| 500 | 0,60920 € | 304,60 € |
| 1.000 | 0,59963 € | 599,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54661 € | 1.639,83 € |
| 6.000 | 0,53449 € | 3.206,94 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

